
Standard D-Subminiature Connector, 30 positions, 2 rows, straight orientation, through-hole mount, vertical PCB mounting. Features bronze contacts with gold and tin plating, rated for 1A current and 100V voltage. Operates within a -55°C to 105°C temperature range. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 6-5173280-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.75mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1680 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5173280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
