
This unshielded, straight modular connector features 60 signal contacts with gold and tin plating on bronze. Designed for through-hole mounting with a 0.05-inch pitch, it offers a 1.6mm PCB thickness compatibility and vertical PCB mounting orientation. The thermoplastic dielectric material and UL94 V-0 flammability rating ensure durability, operating within a -55°C to 105°C temperature range. This connector is RoHS and ELV compliant, with a 100V voltage rating.
TE Connectivity 6-5173280-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Depth | 7.3mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shell Size | A |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5173280-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
