34-position, 2-row D-Subminiature connector with a 0.05-inch pitch, featuring gold and tin plated bronze signal contacts. This straight, vertical PCB mount connector utilizes a thermoplastic dielectric and has a voltage rating of 100V. Designed for through-hole termination with solder, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant.
TE Connectivity 6-5173280-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.29mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5173280-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.