48-position, 2-row D-Subminiature connector with a straight, vertical PCB mount orientation. Features gold and tin plated bronze signal contacts with a 3.1mm post length and 0.05-inch pitch. Thermoplastic dielectric material and a UL94 V-0 flammability rating ensure durability. Operates within a -55°C to 105°C temperature range and rated for 100V. This unshielded connector is RoHS and ELV compliant, with solder termination and PCB retention.
TE Connectivity 6-5173280-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43.18mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5173280-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.