
30-position, 2-row right-angle D-Subminiature connector with gold-plated bronze signal contacts. Features a 1A current rating, 100V voltage rating, and a pitch of 0.05 inches. Operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. RoHS and ELV compliant, this unshielded connector is designed for through-hole PCB mounting.
TE Connectivity 6-5174214-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5174214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.