TE Connectivity 6-5174217-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1792 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5174217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.