SCSI connector, right-angle, male, 120 positions, 120 contacts, 2 rows, 2.54mm pitch, solder termination, through-hole mount. Features gold-plated bronze contacts, a black housing with UL94 V-0 flammability rating, and operates within a -55°C to 85°C temperature range with a 250V AC max voltage rating. This RoHS and ELV compliant component is packaged in trays.
TE Connectivity 6-5175472-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 88.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5175472-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.