100-contact, female, straight telecom and datacom connector, receptacle style with solder termination. Features gold-plated bronze contacts and a black housing. Operates within a temperature range of -55°C to 85°C with a maximum voltage rating of 250V AC. This through-hole mount connector has a 2.54mm pitch and a flammability rating of UL94 V-0, meeting RoHS and ELV compliance.
TE Connectivity 6-5175475-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5175475-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.