This D-Subminiature connector features 50 signal contacts with copper alloy construction and gold/tin plating. Designed for vertical PCB mounting with through-hole termination, it offers a straight orientation and a 0.05-inch pitch. The black thermoplastic housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. This unshielded connector has a voltage rating of 100V and is RoHS compliant.
TE Connectivity 6-5175710-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Depth | 7.3mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38.26mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5175710-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.