TE Connectivity 6-5175710-4 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 60 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5175710-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.