TE Connectivity 6-5177986-1 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5177986-1 to view detailed technical specifications.
No datasheet is available for this part.