80-position, 2-row vertical header with 0.8mm pitch for board-to-board applications. Features brass contacts with gold, tin, and matte plating, rated for 500mA. Surface mount termination with a 0.236-inch height and 18mm mated stacking height. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating, and operates from -40°C to 125°C. Supplied in tape and reel packaging.
TE Connectivity 6-5177986-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.236inch |
| Housing Color | Natural |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5177986-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.