
140-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 0.236-inch height, 18mm mated stacking height, and surface mount termination. Contact current rating is 500mA with brass contacts plated in gold, tin, and matte finishes. Housing is natural colored, UL94 V-0 flammability rated, and operates from -40°C to 125°C. This stackable connector system is RoHS and ELV compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Natural |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |