Ring tongue terminal for 16AWG wire, featuring a copper body with tin plating and nylon insulation. This straight, insulated terminal offers a 3.3mm insulation diameter and a 23mm length, with a 3.68mm stud diameter (M3.5). Rated for 300V AC, it provides insulated wire support and is RoHS compliant.
TE Connectivity 6-51864-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-51864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.