
17-position, single-row right-angle header and receptacle for wire-to-board applications. Features a 2.54mm pitch and 2.54mm contact post length, with a 250V voltage rating. Constructed with bronze contacts plated in tin, lead, and matte finish, housed in black UL94 V-0 flammability rated material. Operates within a -55°C to 105°C temperature range, with through-hole mounting and solder termination. Designed for 1.57mm PCB thickness with PCB mount retention.
TE Connectivity 6-520314-7 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 2.54mm |
| Depth | 8.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.08mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-520314-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.