14-position, single-row female header for wire-to-board applications. Features a 2.54mm pitch and 3.56mm contact post length for through-hole mounting. Constructed with bronze contacts plated in tin, offering a voltage rating of 250V and operating temperature range of -55°C to 105°C. The black housing is UL94 V-0 rated and designed for vertical PCB mounting with retention.
TE Connectivity 6-520315-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright, Matte |
| Contact Post Length | 3.56mm |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 40.46mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trio-Mate |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-520315-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
