MountingThrough Hole
Quick Jump:
Technical Specifications
TE Connectivity 6-520355-5 technical specifications.
General
Mount
Through Hole
Number of Contacts
15
Number of Rows
1
Orientation
Straight
Packaging
Bulk
Pitch
2.54mm
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity 6-520355-5 Datasheet
Download the complete datasheet for TE Connectivity 6-520355-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.