TE Connectivity 6-520459-2 technical specifications.
| Type | SDL |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-520459-2 to view detailed technical specifications.
No datasheet is available for this part.