
Straight, cable-mount RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and gold-plated brass center contacts. Designed for crimp termination, this male connector offers 500 mating cycles and a voltage rating of 500V. Its polyethylene dielectric ensures reliable performance across an operating temperature range of -55°C to 85°C.
TE Connectivity 6-5227079-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 33.32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5227079-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.