60-position, 2-row fine pitch connector with 0.8mm pitch for surface mount applications. Features copper alloy contacts with gold plating, rated for 500mA current. Offers a mated stacking height of 4.5mm and a maximum operating temperature of 221°C. Housing is natural colored, UL94 V-0 flammability rated, and includes PCB mount alignment. Supplied in tape and reel packaging.
TE Connectivity 6-5316514-0 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Stack Height | 0.157inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5316514-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.