
110-position, 2-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features female, square contacts made of bronze with gold and tin/lead plating, rated for 3A current and 250V AC. Operates within a temperature range of -65°C to 105°C, with a housing color of black and UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, this component offers mating alignment and PCB mount retention.
TE Connectivity 6-534204-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Current Rating | 3A |
| Depth | 8.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 146.25mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 0.114inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534204-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
