
20-position, 2-row socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting for vertical PCB orientation. Contact material is bronze with gold and tin plating, offering a 2A current rating. Insulation material is glass with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C, with a maximum operating voltage of 333V.
TE Connectivity 6-534206-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 2.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 333V |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534206-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.