34-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting with a 0.12-inch contact post length and solder termination. Contact material is bronze with gold, tin, and matte plating, rated for 2A current. Insulation material is glass, housing color is black, and it operates within a -65°C to 105°C temperature range. This stackable component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 6-534236-7 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 43.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534236-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.