20-position, single-row socket strip with a 2.54mm pitch, designed for straight, vertical through-hole mounting. Features gold-plated bronze contacts with a 2A current rating and a 750V voltage rating. Insulation material is glass with a black housing and insulation color. Operating temperature range is -65°C to 105°C, with a flammability rating of UL94 V-0. This stackable connector is RoHS compliant and supplied in a tube.
TE Connectivity 6-534237-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 2.92mm |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Operating Supply Voltage | 333V |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534237-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.