6-position, 2-row socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Offers a 2A current rating and 3A contact current rating. Constructed with bronze contacts plated in gold and tin, housed in black. Operates within a -65°C to 125°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 6-534267-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1248inch |
| Current Rating | 2A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.17mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534267-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.