
16-position, 2-row socket strip connector with 2.54mm pitch. Features gold-plated bronze contacts for mating, with gold and tin plating overall. Rated for 2A current, with a contact current rating of 3A. Through-hole mounting with vertical PCB orientation, suitable for 1.57mm PCB thickness. Glass insulation material in a black housing, with a maximum operating temperature of 125°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6-534267-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1248inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.17mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534267-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
