22-position, 2-row female socket strip with 2.54mm pitch. Features gold/tin plated bronze contacts with a 2A current rating and 3.18mm solder tail length. Vertical orientation with through-hole mounting and a 5.03mm housing height. Operating temperature range from -65°C to 125°C, UL94 V-0 flammability rating. Stackable design for modular applications.
TE Connectivity 6-534998-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Mating Length | 3.77mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.61um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-534998-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.