26-position, 2-row shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze female socket contacts with a 2A current rating and 3.77mm mating length. Straight, through-hole mounting with solder termination and a 3.18mm tail length. Black glass-filled insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 125°C. RoHS compliant and CSA approved.
TE Connectivity 6-534998-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 3.77mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.61um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 333V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534998-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
