60-position, 2-row fine pitch connector with 0.5mm pitch, designed for vertical surface mount (SMD/SMT) termination. Features gold-plated copper alloy contacts rated for 300mA, a black UL94 V-0 flammability rated housing, and a mated stacking height of 1.5mm. Operates within a temperature range of -22°C to 221°C. Packaged in tape and reel for automated assembly.
TE Connectivity 6-5353164-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.059inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5353164-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.