TE Connectivity 6-5353649-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-5353649-2 to view detailed technical specifications.
No datasheet is available for this part.