
8-position, 2-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold-plated bronze contacts with a 2A current rating and a mating length of 3mm. Operates within a temperature range of -65°C to 105°C, with a maximum operating voltage of 333V. Housing is black, UL94 V-0 flammability rated, and the component is stackable.
TE Connectivity 6-535512-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Mating Length | 3mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8.13mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 2.92mm |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 333V |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-535512-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.