12-position, single-row socket strip receptacle with a 2.54mm pitch. Features straight, through-hole mounting for vertical PCB orientation. Contacts are bronze with gold plating (50um) and tin, offering a 3A contact current rating. Insulation material is glass, with a black housing and insulation color. Operating temperature range is -65°C to 125°C, with a voltage rating of 750V and a current rating of 2A. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6-535541-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 333V |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 50um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| Voltage Rating | 750V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-535541-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.