Vertical board-to-board header with 17 positions and 17 contacts, featuring a 2.54mm pitch. This female socket connector offers a 2A current rating and 3A contact current rating, with gold and tin plating over bronze contacts. Designed for through-hole mounting with a 3.3mm tail length, it operates within a -65°C to 125°C temperature range and boasts a 750V voltage rating. The connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6-535541-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 50um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-535541-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.