Female socket strip connector featuring 21 positions on a 2.54mm pitch. Contacts are bronze with gold/tin plating, offering a 3A current rating and 0.125-inch post length. This vertical, through-hole mount component has a 3.56mm height and is designed for solder termination with a 3.3mm tail length. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating and CSA approval.
TE Connectivity 6-535541-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 50um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-535541-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.