26-position, 2-row female socket strip with 2.54mm pitch and 2.54mm row spacing. Features straight, vertical PCB mounting with solder termination and a 3.3mm tail length. Contact material is bronze with gold and tin plating, rated for 3A current. Operates within a temperature range of -65°C to 125°C, with a flammability rating of UL94 V-0. Housing is black, and the component is stackable.
TE Connectivity 6-535542-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Contact Shape | Square |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-535542-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.