34-position, 2-row female socket strip with 2.54mm pitch and 2.54mm row spacing. Features gold/tin plated bronze contacts with a 3A current rating and 3.3mm tail length, designed for vertical through-hole mounting with solder termination. Operates within a -65°C to 125°C temperature range, boasting a UL94 V-0 flammability rating and CSA approval. This stackable connector has a 5.03mm height and is supplied in a gang of tubes.
TE Connectivity 6-535542-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-535542-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.