38-position, 2-row female socket strip with 2.54mm pitch and 2.54mm row spacing. Features gold and tin plated bronze contacts with a 3A current rating and 0.13-inch contact post length. Designed for vertical, through-hole mounting with a 1.57mm PCB thickness compatibility. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating. Stackable design, 5.03mm height, and 3.3mm tail length.
TE Connectivity 6-535542-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-535542-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.