Female socket strip connector with 30 positions and 1 row, featuring a 2.54mm pitch. Contacts are made of bronze with tin plating, rated for 2A current. This vertical, through-hole mount component has a 3.56mm height and a 3.18mm tail length, designed for solder termination. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6-535584-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-535584-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.