184-position DDR SDRAM DIMM socket with straight, through-hole mounting and solder termination. Features bronze contacts with gold plating, a 2.54mm pitch, and 1.9mm row spacing. Operates within a -55°C to 105°C temperature range and has a 2.5V voltage rating. Constructed with a black polyphthalamide housing and rated UL94 V-0 for flammability. This RoHS and ELV compliant component is supplied in trays.
TE Connectivity 6-5390241-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 146.66mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5390241-1 to view detailed technical specifications.
No datasheet is available for this part.