
TE Connectivity 6-5492021-0 technical specifications.
| Color | Yellow |
| Connector Type A | SC, SC Duplex |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 60m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5492021-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.