TE Connectivity 6-5492251-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 61m |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE® |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 4.83mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5492251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.