TE Connectivity 6-57825-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | Polymer |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-57825-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.