TE Connectivity 6-57825-8 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-57825-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.