TE Connectivity 6-57826-6 technical specifications.
| Color | Blue |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-57826-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.