TE Connectivity 6-57826-8 technical specifications.
| Color | Yellow |
| Jacket Material | Polyvinyl |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-57826-8 to view detailed technical specifications.
No datasheet is available for this part.