TE Connectivity 6-582118-9 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation | Mating End Insulated |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-582118-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
