
This 320-position surface mount header features a 2-row configuration with a 0.6mm pitch and gold contact plating. It is preloaded and suitable for vertical PCB mounting. The header is made from copper alloy and has a natural housing color. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The header is available in a tray packaging with 72 units per package.
TE Connectivity 6-6318151-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 320 |
| Number of Positions | 320 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.6mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6318151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
