TE Connectivity 6-641337-3 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | WIRE |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | CLEAR |
| Plating Thickness | 50u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6-641337-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.