TE Connectivity 6-6435070-4 technical specifications.
| Color | Green |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 1dB |
| Length | 259.08m |
| Mode | Singlemode |
| Package Quantity | 1 |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6435070-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.