
8-position, 2-row socket assembly featuring straight, through-hole mounting and a 2.54mm pitch. Contacts are copper with gold and tin plating, rated for 3A, and have a post length of 2.79mm. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. This RoHS compliant component offers mating alignment and is packaged in rail/tube.
TE Connectivity 6-6437529-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Style | Screw |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.7inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6437529-1 to view detailed technical specifications.
No datasheet is available for this part.